Part Details for LTC4061EDD#PBF by Linear Technology
Results Overview of LTC4061EDD#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4061EDD#PBF Information
LTC4061EDD#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4061EDD#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 23 |
|
RFQ | ||
|
|
Quest Components | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10 | 3 |
|
$2.7600 / $4.1400 | Buy Now |
|
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO10 RoHS: Compliant Status: Active Min Qty: 1 | 13 |
|
$2.8000 / $3.5000 | Buy Now |
US Tariff Estimator: LTC4061EDD#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4061EDD#PBF
LTC4061EDD#PBF Part Data Attributes
|
|
LTC4061EDD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4061EDD#PBF
Linear Technology
Fixed, 2 Channel, CMOS, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DFN | |
| Package Description | Hvson, Solcc10,.11,20 | |
| Pin Count | 10 | |
| Manufacturer Package Code | DD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Programmable Charge Current Detection | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Linear Battery Charger | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC10,.11,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max (Isup) | 0.5 Ma | |
| Supply Voltage-Max (Vsup) | 8 V | |
| Supply Voltage-Min (Vsup) | 4.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC4061EDD#PBF
This table gives cross-reference parts and alternative options found for LTC4061EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4061EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC4061EDD | Linear Technology | Check for Price | Adjustable, 1 Channel, CMOS, PDSO10 | LTC4061EDD#PBF vs LTC4061EDD |
LTC4061EDD#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC4061EDD#PBF can handle is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, and add a 10nF capacitor between the VOUT and GND pins to filter out high-frequency noise.
-
The minimum ESR requirement for the output capacitor is 0.05Ω, but it's recommended to use a capacitor with an ESR of 0.01Ω or lower for optimal performance.
-
The LTC4061EDD#PBF is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliability and prevent overheating.
-
The output voltage of the LTC4061EDD#PBF can be calculated using the formula: VOUT = 1.25V x (1 + R1/R2), where R1 and R2 are the resistors in the feedback network.