Part Details for LTC4162EUFD-FST#PBF by Analog Devices Inc
Results Overview of LTC4162EUFD-FST#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4162EUFD-FST#PBF Information
LTC4162EUFD-FST#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10044403-T01LF | Amphenol Communications Solutions | TERM MTK FST CTW |
Price & Stock for LTC4162EUFD-FST#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AM2528
|
Newark | Battery Charger Ic, Lifepo4, Qfn-Ep-28 Rohs Compliant: Yes |Analog Devices LTC4162EUFD-FST#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.8800 / $8.9000 | Buy Now |
|
DISTI #
LTC4162EUFD-FST#PBF-ND
|
DigiKey | IC BAT LIFEPO4/LI-ION 1-9C 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
124 In Stock |
|
$4.1584 / $7.0800 | Buy Now |
|
DISTI #
584-4162EUFDFSTPB
|
Mouser Electronics | Battery Management LiFePO4 Step-Down Batt Chargr w/PowrPath RoHS: Compliant | 205 |
|
$3.7600 / $8.6400 | Buy Now |
|
|
Analog Devices Inc | LiFePO4 Step-Down Batt Chargr Package Multiple: 73 | 1193 |
|
$3.0100 / $8.6400 | Buy Now |
|
DISTI #
35217317
|
Verical | Switching Battery Charger Li-FePO4/Li-Ion/Li-Pol 3200mA 35V 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 146 Package Multiple: 146 | Americas - 1168 |
|
$3.7229 | Buy Now |
|
DISTI #
35217317
|
Verical | Switching Battery Charger Li-FePO4/Li-Ion/Li-Pol 3200mA 35V 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 146 Package Multiple: 146 | Americas - 1168 |
|
$3.7229 | Buy Now |
|
DISTI #
LTC4162EUFSTPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 146 | 0 |
|
$3.8900 / $4.2600 | Buy Now |
|
DISTI #
35217317
|
Verical | Switching Battery Charger Li-FePO4/Li-Ion/Li-Pol 3200mA 35V 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 146 Package Multiple: 146 | Americas - 1168 |
|
$3.7229 | Buy Now |
US Tariff Estimator: LTC4162EUFD-FST#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4162EUFD-FST#PBF
LTC4162EUFD-FST#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC4162EUFD-FST#PBF Part Data Attributes
|
|
LTC4162EUFD-FST#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4162EUFD-FST#PBF
Analog Devices Inc
Adjustable, 1 Channel, CMOS, PQCC28
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ufd-28 | |
| Pin Count | 28 | |
| Manufacturer Package Code | 05-08-1866 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2018-05-30 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Linear Battery Charger | |
| JESD-30 Code | R-PQCC-N28 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 35 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 18 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm |