-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage I2C/SMBus Accelerator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3522
|
Newark | I2C/Smbus Accelerator, -40 To 85Deg C, Ic Interface Type:I2C, Smbus, Interface Applications:Data Transmission Systems, Supply Voltage Min:1.6V, Supply Voltage Max:5.5V, Interface Case Style:Sc-70, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4311ISC6#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 404 |
|
$3.3100 / $6.2600 | Buy Now |
DISTI #
LTC4311ISC6#TRPBFCT-ND
|
DigiKey | IC ACCELERATOR I2C 1CH SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4153 In Stock |
|
$3.0224 / $6.0200 | Buy Now |
DISTI #
584-LTC4311ISC6TRPBF
|
Mouser Electronics | Interface - Specialized Low Voltage I2C/SMBus Accelerator RoHS: Compliant | 4122 |
|
$3.0200 / $5.9900 | Buy Now |
DISTI #
V36:1790_06489383
|
Arrow Electronics | I2C Logic Buffer 1.8V/2.5V/3.3V/5V 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2342 | Americas - 2500 |
|
$3.0100 | Buy Now |
DISTI #
V72:2272_06489383
|
Arrow Electronics | I2C Logic Buffer 1.8V/2.5V/3.3V/5V 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2224 Container: Cut Strips | Americas - 1453 |
|
$3.0400 / $5.9240 | Buy Now |
|
Analog Devices Inc | L V I2C/SMBus Accelerator Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$3.0224 / $6.0200 | Buy Now |
DISTI #
LTC4311ISC6TRPB
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.9100 / $3.0200 | Buy Now |
DISTI #
4032277RL
|
element14 Asia-Pacific | I2C/SMBUS ACCELERATOR, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 404 |
|
$3.3401 / $5.4092 | Buy Now |
DISTI #
4032277
|
element14 Asia-Pacific | I2C/SMBUS ACCELERATOR, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 404 |
|
$3.3401 / $6.3624 | Buy Now |
DISTI #
4032277RL
|
Farnell | I2C/SMBUS ACCELERATOR, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 404 |
|
$3.0625 / $5.1334 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4311ISC6#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4311ISC6#TRPBF
Analog Devices Inc
Low Voltage I2C/SMBus Accelerator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1638 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LTC4311ISC6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4311ISC6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4311CSC6#TRPBF | Low Voltage I2C/SMBus Accelerator | Analog Devices Inc | LTC4311ISC6#TRPBF vs LTC4311CSC6#TRPBF |
LTC4311CSC6#TRMPBF | LTC4311 - Low Voltage I2C/SMBus Accelerator; Package: SC70; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC4311ISC6#TRPBF vs LTC4311CSC6#TRMPBF |
LTC4311CSC6#TRMPBF | Low Voltage I2C/SMBus Accelerator | Analog Devices Inc | LTC4311ISC6#TRPBF vs LTC4311CSC6#TRMPBF |
LTC4311CSC6#TRPBF | LTC4311 - Low Voltage I2C/SMBus Accelerator; Package: SC70; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC4311ISC6#TRPBF vs LTC4311CSC6#TRPBF |