-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Overvoltage, Undervoltage and Reverse Supply Protection Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3610
|
Newark | Hot-Swap Ctrl, -40 To 85Deg C, Dfn-8, No. Of Channels:-, Supply Voltage Min:2.5V, Supply Voltage Max:34V, Ic Case/Package:Dfn, No. Of Pins:8Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4365IDDB#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 414 |
|
$3.8700 / $5.5400 | Buy Now |
DISTI #
505-LTC4365IDDB#TRMPBFCT-ND
|
DigiKey | IC OVERVOLTAGE PROTECT 8-DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7165 In Stock |
|
$2.6732 / $5.3300 | Buy Now |
DISTI #
584-C4365IDDBTRMPBF
|
Mouser Electronics | Board Mount Surge Protectors Overvoltage, Undervoltage and Reverse Supply Protection Controller RoHS: Compliant | 28763 |
|
$2.6400 / $5.3000 | Buy Now |
|
Analog Devices Inc | Overvoltage, Undervoltage & Re Min Qty: 1 Package Multiple: 500 | 1491 |
|
$2.6732 / $5.3300 | Buy Now |
DISTI #
LTC4365IDDBTRMPBF
|
TME | IC: driver, supply protection controller, DFN8, 250uA, 2.5÷34V Min Qty: 1 | 0 |
|
$3.2300 / $4.5200 | RFQ |
DISTI #
4026002RL
|
element14 Asia-Pacific | HOT-SWAP CTRL, -40 TO 85DEG C, DFN-8 RoHS: Compliant Min Qty: 100 Container: Reel | 414 |
|
$2.8204 / $4.1205 | Buy Now |
DISTI #
4026002
|
element14 Asia-Pacific | HOT-SWAP CTRL, -40 TO 85DEG C, DFN-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 414 |
|
$2.8204 / $5.5968 | Buy Now |
DISTI #
4026002
|
Farnell | HOT-SWAP CTRL, -40 TO 85DEG C, DFN-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 414 |
|
$2.6449 / $5.2773 | Buy Now |
DISTI #
4026002RL
|
Farnell | HOT-SWAP CTRL, -40 TO 85DEG C, DFN-8 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 414 |
|
$2.6449 / $3.8733 | Buy Now |
|
Win Source Electronics | IC OVERVOLTAGE PROTECT 8-DFN / Overvoltage, Undervoltage Protection PMIC 8-DFN (3x2) | 22500 |
|
$3.7690 / $5.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4365IDDB#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4365IDDB#TRMPBF
Analog Devices Inc
Overvoltage, Undervoltage and Reverse Supply Protection Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 34 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LTC4365IDDB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4365IDDB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4365HDDB#TRPBF | Overvoltage, Undervoltage and Reverse Supply Protection Controller | Analog Devices Inc | LTC4365IDDB#TRMPBF vs LTC4365HDDB#TRPBF |
LTC4365IDDB#TRPBF | Overvoltage, Undervoltage and Reverse Supply Protection Controller | Analog Devices Inc | LTC4365IDDB#TRMPBF vs LTC4365IDDB#TRPBF |
LTC4365HDDB#TRPBF | LTC4365 - Overvoltage, Undervoltage and Reverse Supply Protection Controller; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC4365IDDB#TRMPBF vs LTC4365HDDB#TRPBF |
LTC4365CDDB#TRPBF | Overvoltage, Undervoltage and Reverse Supply Protection Controller | Analog Devices Inc | LTC4365IDDB#TRMPBF vs LTC4365CDDB#TRPBF |
LTC4365CDDB#TRMPBF | Overvoltage, Undervoltage and Reverse Supply Protection Controller | Analog Devices Inc | LTC4365IDDB#TRMPBF vs LTC4365CDDB#TRMPBF |
LTC4365CDDB#TRPBF | LTC4365 - Overvoltage, Undervoltage and Reverse Supply Protection Controller; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4365IDDB#TRMPBF vs LTC4365CDDB#TRPBF |