Part Details for LTC6079CDHC#TRPBF by Analog Devices Inc
Overview of LTC6079CDHC#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC6079CDHC#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC6079CDHC#TRPBFTR-ND
|
DigiKey | IC CMOS 4 CIRCUIT 16DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0046 | Buy Now |
DISTI #
584-LTC6079CDHCTRPBF
|
Mouser Electronics | Precision Amplifiers uP Prec, 4x CMOS R2R In/Out Amps RoHS: Compliant | 0 |
|
$4.0000 | Order Now |
|
Analog Devices Inc | uP Prec, 4x CMOS R2R In/Out Am Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.0500 / $4.2400 | Buy Now |
Part Details for LTC6079CDHC#TRPBF
LTC6079CDHC#TRPBF CAD Models
LTC6079CDHC#TRPBF Part Data Attributes
|
LTC6079CDHC#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6079CDHC#TRPBF
Analog Devices Inc
Micropower Precision, Quad CMOS Rail-to-Rail Input/Output Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1706 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.05 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 750 | |
Width | 3 mm |
Alternate Parts for LTC6079CDHC#TRPBF
This table gives cross-reference parts and alternative options found for LTC6079CDHC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6079CDHC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6079CDHC#PBF | Micropower Precision, Quad CMOS Rail-to-Rail Input/Output Amplifiers | Analog Devices Inc | LTC6079CDHC#TRPBF vs LTC6079CDHC#PBF |
LTC6079CDHC#TR | Operational Amplifier, 4 Func, 150uV Offset-Max, CMOS, PDSO16 | Analog Devices Inc | LTC6079CDHC#TRPBF vs LTC6079CDHC#TR |
LTC6079CDHC | Operational Amplifier, 4 Func, 150uV Offset-Max, CMOS, PDSO16 | Analog Devices Inc | LTC6079CDHC#TRPBF vs LTC6079CDHC |