Part Details for LTC6400IUD-26#PBF by Linear Technology
Overview of LTC6400IUD-26#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC6400IUD-26#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 173 |
|
RFQ |
Part Details for LTC6400IUD-26#PBF
LTC6400IUD-26#PBF CAD Models
LTC6400IUD-26#PBF Part Data Attributes:
|
LTC6400IUD-26#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6400IUD-26#PBF
Linear Technology
LTC6400-26 - 1.9GHz Low Noise, Low Distortion Differential ADC Driver for DC-300MHz; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | UD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 75 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 6670 V/us | |
Supply Voltage Limit-Max | 3.6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC6400IUD-26#PBF
This table gives cross-reference parts and alternative options found for LTC6400IUD-26#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6400IUD-26#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6400CUD-26#TRPBF | LTC6400-26 - 1.9GHz Low Noise, Low Distortion Differential ADC Driver for DC-300MHz; Package: QFN; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC6400IUD-26#PBF vs LTC6400CUD-26#TRPBF |
LTC6400CUD-26#PBF | 1.9GHz Low Noise, Low Distortion Differential ADC Driver for DC-300MHz | Analog Devices Inc | LTC6400IUD-26#PBF vs LTC6400CUD-26#PBF |
LTC6400CUD-26#TRPBF | 1.9GHz Low Noise, Low Distortion Differential ADC Driver for DC-300MHz | Analog Devices Inc | LTC6400IUD-26#PBF vs LTC6400CUD-26#TRPBF |
LTC6400CUD-26#PBF | LTC6400-26 - 1.9GHz Low Noise, Low Distortion Differential ADC Driver for DC-300MHz; Package: QFN; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC6400IUD-26#PBF vs LTC6400CUD-26#PBF |
LTC6400IUD-26#TRPBF | 1.9GHz Low Noise, Low Distortion Differential ADC Driver for DC-300MHz | Analog Devices Inc | LTC6400IUD-26#PBF vs LTC6400IUD-26#TRPBF |