-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.25ppm Noise, Low Drift Precision References
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3949
|
Newark | Volt Ref, 5V, Lcc-8, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Ltc6655 Series, Initial Accuracy:0.05%, Temperature Coefficient:5Ppm/°C, Ic Case/Package:Lcc, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices LTC6655CHLS8-5#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 551 |
|
$9.1800 / $12.4400 | Buy Now |
DISTI #
LTC6655CHLS8-5#PBF-ND
|
DigiKey | IC VREF SERIES 0.05% 8CLCC Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.5762 / $11.9600 | Buy Now |
DISTI #
584-C6655CHLS8-5PBF
|
Mouser Electronics | Voltage References 0.25ppm Noise, Low Drift Precision References RoHS: Compliant | 950 |
|
$8.2500 / $11.9500 | Buy Now |
|
Analog Devices Inc | 0.25ppm N, L Drift Prec Refs Min Qty: 1 Package Multiple: 576 | 576 |
|
$5.6400 / $11.9600 | Buy Now |
|
Ameya Holding Limited | IC VREF SERIES 5V 8CLCC | 576 |
|
RFQ | |
DISTI #
LTC6655CHLS8-5P
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 576 | 0 |
|
$7.2800 / $7.7700 | Buy Now |
DISTI #
4031478
|
element14 Asia-Pacific | VOLT REF, 5V, LCC-8, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 551 |
|
$8.0528 / $12.7040 | Buy Now |
DISTI #
4031478
|
Farnell | VOLT REF, 5V, LCC-8, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 551 |
|
$7.8180 / $11.8843 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6655CHLS8-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6655CHLS8-5#PBF
Analog Devices Inc
0.25ppm Noise, Low Drift Precision References
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1852 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-CQCC-N8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.0025 V | |
Output Voltage-Min | 4.9975 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC8,.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.55 mm | |
Supply Current-Max (Isup) | 7.5 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 5.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.05% | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LTC6655CHLS8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6655CHLS8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6175BASA/V+T | High-Precision Voltage References with Temperature Sensor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | LTC6655CHLS8-5#PBF vs MAX6175BASA/V+T |
ADR425BRZ-REEL7 | Ultraprecision, Low Noise, 5.00 V XFET® Voltage Reference | Analog Devices Inc | LTC6655CHLS8-5#PBF vs ADR425BRZ-REEL7 |
MAX6165AESA+ | Precision, Micropower, Low-Dropout, High-Output-Current, SO-8 Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | LTC6655CHLS8-5#PBF vs MAX6165AESA+ |
ADR445ARMZ | Ultralow Noise, LDO XFET® 5.0V Voltage Reference w/Current Sink and Source | Analog Devices Inc | LTC6655CHLS8-5#PBF vs ADR445ARMZ |
ADR435ARZ-REEL7 | Ultralow Noise XFET® Voltage References with Current Sink and Source Capability | Analog Devices Inc | LTC6655CHLS8-5#PBF vs ADR435ARZ-REEL7 |
ADR425BRZ | Ultraprecision, Low Noise, 5.00 V XFET® Voltage Reference | Analog Devices Inc | LTC6655CHLS8-5#PBF vs ADR425BRZ |
REF195ESZ | 5.0V Precision Micropower, Low Dropout, Low Voltage Reference | Analog Devices Inc | LTC6655CHLS8-5#PBF vs REF195ESZ |
LT1027DILS8-5#PBF | Precision, Low Noise, High Stability Hermetic Voltage Reference | Analog Devices Inc | LTC6655CHLS8-5#PBF vs LT1027DILS8-5#PBF |
MAX6165AESA+ | Three Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | LTC6655CHLS8-5#PBF vs MAX6165AESA+ |
REF195ESZ-REEL | 5.0V Precision Micropower, Low Dropout, Low Voltage Reference | Analog Devices Inc | LTC6655CHLS8-5#PBF vs REF195ESZ-REEL |