Part Details for LTC6905IS5-133#TRMPBF by Analog Devices Inc
Overview of LTC6905IS5-133#TRMPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for LTC6905IS5-133#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6516
|
Newark | Oscillator, 133Mhz, 5.5V, Ssot-23 Rohs Compliant: Yes |Analog Devices LTC6905IS5-133#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 997 |
|
$3.4900 / $5.0100 | Buy Now |
DISTI #
LTC6905IS5-133#TRMPBFCT-ND
|
DigiKey | IC OSC SILICON 133MHZ TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
385 In Stock |
|
$2.6597 / $5.3000 | Buy Now |
DISTI #
584-C6905IS5-133TMPF
|
Mouser Electronics | Silicon Oscillators Fixed Freq SOT-23 Osc RoHS: Compliant | 387 |
|
$2.6500 / $5.2900 | Buy Now |
|
Analog Devices Inc | Fixed Freq SOT-23 Osc Min Qty: 1 Package Multiple: 500 | 2577 |
|
$2.6597 / $5.3000 | Buy Now |
DISTI #
4210521
|
element14 Asia-Pacific | OSCILLATOR, 133MHZ, 5.5V, SSOT-23 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 997 |
|
$3.6181 / $5.5115 | Buy Now |
DISTI #
4210521RL
|
element14 Asia-Pacific | OSCILLATOR, 133MHZ, 5.5V, SSOT-23 RoHS: Compliant Min Qty: 100 Container: Reel | 997 |
|
$3.6181 / $4.0511 | Buy Now |
DISTI #
4210521
|
Farnell | OSCILLATOR, 133MHZ, 5.5V, SSOT-23 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 997 |
|
$2.6343 / $5.2437 | Buy Now |
DISTI #
4210521RL
|
Farnell | OSCILLATOR, 133MHZ, 5.5V, SSOT-23 RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 997 |
|
$2.6343 / $3.8579 | Buy Now |
Part Details for LTC6905IS5-133#TRMPBF
LTC6905IS5-133#TRMPBF CAD Models
LTC6905IS5-133#TRMPBF Part Data Attributes
|
LTC6905IS5-133#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6905IS5-133#TRMPBF
Analog Devices Inc
Fixed Frequency SOT-23 Oscillator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 133 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 2.9mm x 1.75mm x 1.0mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Symmetry-Max | 52.5/47.5 % | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for LTC6905IS5-133#TRMPBF
This table gives cross-reference parts and alternative options found for LTC6905IS5-133#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6905IS5-133#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6905CS5-133#TRMPBF | Fixed Frequency SOT-23 Oscillator | Analog Devices Inc | LTC6905IS5-133#TRMPBF vs LTC6905CS5-133#TRMPBF |