-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6908IS6-1#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6908IS6-1PBF
|
TME | IC: digital, oscillator, TSOT23-6, -40÷85°C, 2.7÷5.5VDC, OUT: 2 Min Qty: 1 | 0 |
|
$3.2500 / $4.5800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6908IS6-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6908IS6-1#PBF
Analog Devices Inc
LTC6908IS6-1#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Fall Time-Max | 9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 40% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 10 MHz | |
Operating Frequency-Min | 0.05 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 2.9mm x 1.5mm x 1.0mm | |
Rise Time-Max | 11 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for LTC6908IS6-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6908IS6-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6908HS6-1#WTRPBF | LTC6908HS6-1#WTRPBF | Analog Devices Inc | LTC6908IS6-1#PBF vs LTC6908HS6-1#WTRPBF |
LTC6908CS6-1#TRMPBF | LTC6908CS6-1#TRMPBF | Analog Devices Inc | LTC6908IS6-1#PBF vs LTC6908CS6-1#TRMPBF |
LTC6908HS6-1#TRMPBF | LTC6908HS6-1#TRMPBF | Analog Devices Inc | LTC6908IS6-1#PBF vs LTC6908HS6-1#TRMPBF |
LTC6908IS6-1#WTRPBF | LTC6908IS6-1#WTRPBF | Analog Devices Inc | LTC6908IS6-1#PBF vs LTC6908IS6-1#WTRPBF |
LTC6908CS6-1#TRPBF | LTC6908CS6-1#TRPBF | Analog Devices Inc | LTC6908IS6-1#PBF vs LTC6908CS6-1#TRPBF |
LTC6908IS6-1#WTRMPBF | LTC6908IS6-1#WTRMPBF | Analog Devices Inc | LTC6908IS6-1#PBF vs LTC6908IS6-1#WTRMPBF |
LTC6908IS6-1#TRMPBF | LTC6908IS6-1#TRMPBF | Analog Devices Inc | LTC6908IS6-1#PBF vs LTC6908IS6-1#TRMPBF |