-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6908IS6-2#TRMPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4031
|
Newark | Osc, Spread Spectrum, Cmos, 50Khz-10Mhz, Frequency Nom:-, Oscillator Output Compatibility:Cmos, Frequency Stability +/-:40Ppm, Oscillator Case:Tsot-23, Supply Voltage Nom:5V, Product Range:Ltc6908-2 Series, Spread Spectrum Mode:- Rohs Compliant: Yes |Analog Devices LTC6908IS6-2#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 66 |
|
$4.5300 / $6.3500 | Buy Now |
DISTI #
LTC6908IS6-2#TRMPBFCT-ND
|
DigiKey | IC OSC SILICON PROG TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
818 In Stock |
|
$3.3350 / $6.1100 | Buy Now |
DISTI #
584-C6908IS6-2TRMPBF
|
Mouser Electronics | Silicon Oscillators 2x Out Osc w/ SS Mod RoHS: Compliant | 4292 |
|
$3.5400 / $6.0900 | Buy Now |
DISTI #
E22:3490_00092884
|
Arrow Electronics | Spread Spectrum Silicon Oscillator - 0.05MHz to 10MHz CMOS/Squarewave 6-Pin TSOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2340 | Europe - 383 |
|
$3.0960 / $5.2610 | Buy Now |
DISTI #
V72:2272_06499377
|
Arrow Electronics | Spread Spectrum Silicon Oscillator - 0.05MHz to 10MHz CMOS/Squarewave 6-Pin TSOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2204 Container: Cut Strips | Americas - 23 |
|
$3.3280 / $6.0080 | Buy Now |
|
Analog Devices Inc | 2x Out Osc w/ SS Mod Min Qty: 1 Package Multiple: 500 | 170 |
|
$3.3350 / $6.1100 | Buy Now |
DISTI #
66958224
|
Verical | Spread Spectrum Silicon Oscillator - 0.05MHz to 10MHz CMOS/Squarewave 6-Pin TSOT-23 T/R Min Qty: 2 Package Multiple: 1 Date Code: 2204 | Americas - 23 |
|
$3.3280 / $6.0080 | Buy Now |
DISTI #
LTC6908IS62TRMP
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 500 | 0 |
|
$3.2800 / $3.5000 | Buy Now |
|
Chip1Cloud | IC OSC SILICON PROG TSOT23-6 / Oscillator, Silicon IC 50kHz ~ 10MHz TSOT-23-6 | 1375 |
|
RFQ | |
DISTI #
4032648RL
|
element14 Asia-Pacific | OSC, SPREAD SPECTRUM, CMOS, 50KHZ-10MHZ RoHS: Compliant Min Qty: 10 Container: Reel | 66 |
|
$3.5873 / $5.7944 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6908IS6-2#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6908IS6-2#TRMPBF
Analog Devices Inc
LTC6908IS6-2#TRMPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, TSOT-23 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 40% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 23 | |
Operating Frequency-Max | 10 MHz | |
Operating Frequency-Min | 0.05 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 2.9mm x 1.5mm x 1.0mm | |
Rise Time-Max | 11 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for LTC6908IS6-2#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6908IS6-2#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6908CS6-2#TRMPBF | LTC6908CS6-2#TRMPBF | Analog Devices Inc | LTC6908IS6-2#TRMPBF vs LTC6908CS6-2#TRMPBF |