There are no models available for this part yet.
Overview of LTC7545ABSW#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7545ABSW#TRPBF | Analog Devices | Imp Ind St&ard Parallel 12-B M | |
LTC7545ABSW#PBF | Analog Devices | Imp Ind St&ard Parallel 12-B M | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC7545ABSW#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC7545ABSW#TRPBF-ND
|
DigiKey | IC DAC 12BIT A-OUT 20SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9250 | Buy Now | |
DISTI #
584-LTC7545ABSWTRPBF
|
Mouser Electronics | Digital to Analog Converters - DAC Imp Ind St&ard Parallel 12-B Mult DAC RoHS: Compliant | 995 |
|
$7.4400 / $11.7500 | Buy Now | |
Analog Devices Inc | Imp Ind St&ard Parallel 12-B M Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.7700 / $6.9250 | Buy Now | ||
DISTI #
LTC7545ABSWTRPB
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$7.1500 / $7.4400 | Buy Now |
CAD Models for LTC7545ABSW#TRPBF by Analog Devices Inc
Part Data Attributes for LTC7545ABSW#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
PLASTIC, SOP-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
05-08-1620 (SW20)
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
10 V
|
Analog Output Voltage-Min
|
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY, OFFSET BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
12.8 mm
|
Linearity Error-Max (EL)
|
0.0122%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Settling Time-Max
|
1 µs
|
Supply Current-Max
|
2 mA
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for LTC7545ABSW#TRPBF
This table gives cross-reference parts and alternative options found for LTC7545ABSW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC7545ABSW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC7545ABSW#TRPBF | LTC7545A - Improved Industry Standard Parallel 12-Bit Multiplying DAC; Package: SO; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC7545ABSW#TRPBF vs LTC7545ABSW#TRPBF |
LTC7545ABSW#TR | LTC7545A - Improved Industry Standard Parallel 12-Bit Multiplying DAC; Package: SO; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC7545ABSW#TRPBF vs LTC7545ABSW#TR |
LTC7545ALSW | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO20 | Analog Devices Inc | LTC7545ABSW#TRPBF vs LTC7545ALSW |
LTC7545ACSW#TR | LTC7545A - Improved Industry Standard Parallel 12-Bit Multiplying DAC; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC7545ABSW#TRPBF vs LTC7545ACSW#TR |
LTC7545ALSW#PBF | LTC7545A - Improved Industry Standard Parallel 12-Bit Multiplying DAC; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC7545ABSW#TRPBF vs LTC7545ALSW#PBF |
LTC7545AKSW#TR | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO20 | Analog Devices Inc | LTC7545ABSW#TRPBF vs LTC7545AKSW#TR |
LTC7545AKSW | LTC7545A - Improved Industry Standard Parallel 12-Bit Multiplying DAC; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC7545ABSW#TRPBF vs LTC7545AKSW |
LTC7545ACSW#PBF | Improved Industry Standard Parallel 12-Bit Multiplying DAC | Analog Devices Inc | LTC7545ABSW#TRPBF vs LTC7545ACSW#PBF |
LTC7545ALSW#TRPBF | LTC7545A - Improved Industry Standard Parallel 12-Bit Multiplying DAC; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC7545ABSW#TRPBF vs LTC7545ALSW#TRPBF |
LTC7545ACSW | LTC7545A - Improved Industry Standard Parallel 12-Bit Multiplying DAC; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC7545ABSW#TRPBF vs LTC7545ACSW |