Part Details for LTC8043EN8#PBF by Analog Devices Inc
Overview of LTC8043EN8#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC8043EN8#PBF | Analog Devices | Serial 12-B Mult DAC in SO-8 |
Price & Stock for LTC8043EN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC8043EN8#PBF-ND
|
DigiKey | IC DAC 12BIT A-OUT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
52 In Stock |
|
$7.6875 / $15.6900 | Buy Now |
DISTI #
584-LTC8043EN8#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC Serial 12-B Mult DAC in SO-8 RoHS: Compliant | 149 |
|
$7.6800 / $14.6000 | Buy Now |
|
Analog Devices Inc | Serial 12-B Mult DAC in SO-8 Package Multiple: 50 | 2711 |
|
$7.6875 / $15.6900 | Buy Now |
DISTI #
LTC8043EN8#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 50 | 0 |
|
$7.9400 / $9.2200 | Buy Now |
Part Details for LTC8043EN8#PBF
LTC8043EN8#PBF CAD Models
LTC8043EN8#PBF Part Data Attributes
|
LTC8043EN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC8043EN8#PBF
Analog Devices Inc
Serial 12-Bit Multiplying DAC in SO-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.809 mm | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |