Part Details for LTH-306-06W1 by Lite-On Semiconductor Corporation
Overview of LTH-306-06W1 by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTH-306-06W1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTH-306-06W1
|
Avnet Americas | PHOTOINTERRUPTER,940/PTR, WIRE - Bulk (Alt: LTH-306-06W1) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
859-LTH-306-06W1
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output Photointerrupter 940/PTR, Wire RoHS: Compliant | 0 |
|
$1.1100 / $2.7600 | Order Now |
DISTI #
LTH-306-06W1
|
Avnet Americas | PHOTOINTERRUPTER,940/PTR, WIRE - Bulk (Alt: LTH-306-06W1) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ |
Part Details for LTH-306-06W1
LTH-306-06W1 CAD Models
LTH-306-06W1 Part Data Attributes:
|
LTH-306-06W1
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTH-306-06W1
Lite-On Semiconductor Corporation
Transistor Output Slotted Switch, 1-Channel
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | WITH LEVER ARM | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH |