Part Details for LTH-306-08 by Lite-On Semiconductor Corporation
Overview of LTH-306-08 by Lite-On Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for LTH-306-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
859-LTH-306-08
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output Actuator 940/PTR 1.6V Max 7.0mm space RoHS: Compliant | 0 |
|
$0.4060 / $1.1600 | Order Now |
Part Details for LTH-306-08
LTH-306-08 CAD Models
LTH-306-08 Part Data Attributes:
|
LTH-306-08
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTH-306-08
Lite-On Semiconductor Corporation
Transistor Output Slotted Switch, 1-Channel, 2.8mm Slot Width
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | WITH LEVER ARM | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Gap Size | 2.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.02 A | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 0.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Open Collector | |
Slot Width-Nom | 2.8 mm | |
Surface Mount | NO |