-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7099
|
Newark | Led, 5Mm, Blue, 4.5Cd, 625Nm, Led Color:Blue, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:12Ma, Forward Voltage:12V, Wavelength Typ:625Nm, Luminous Intensity:4.5Cd, Viewing Angle:20°, Lens Shape:Round Rohs Compliant: Yes |Vcc (Visual Communications Company) LTH5MM12VFR4600 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 607 |
|
$0.4130 / $1.2100 | Buy Now |
DISTI #
LTH5MM12VFR4600-ND
|
DigiKey | LED BLUE CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
12983 In Stock |
|
$0.3914 / $1.2400 | Buy Now |
DISTI #
593-LTH5MM12VFR4600
|
Mouser Electronics | Standard LEDs - Through Hole 5mm Thru Hole LED 467nm for 12VDC RoHS: Compliant | 1551 |
|
$0.3970 / $1.0900 | Buy Now |
DISTI #
V72:2272_17596953
|
Arrow Electronics | LED Uni-Color Blue 470nm 2-Pin T-1 3/4 Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2201 Container: Cut Strips | Americas - 1000 |
|
$0.3565 / $0.3989 | Buy Now |
DISTI #
V99:2348_17596953
|
Arrow Electronics | LED Uni-Color Blue 470nm 2-Pin T-1 3/4 Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1924 | Americas - 118 |
|
$0.2494 / $0.3305 | Buy Now |
DISTI #
71308280
|
RS | Blue Through-Hole T-1 3/4 (5mm) LED with built-in resistor for 12VDC | VCC (Visual Communications Company) LTH5MM12VFR4600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 970 |
|
$0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4480 | Buy Now |
|
Onlinecomponents.com | Blue, Through-Hole, T-1 3/4 (5mm) LED with built-in resistor for 12VDC RoHS: Compliant |
569 In Stock |
|
$0.3844 / $0.6823 | Buy Now |
DISTI #
60931230
|
Verical | LED Uni-Color Blue 470nm 2-Pin T-1 3/4 Bag Min Qty: 17 Package Multiple: 1 Date Code: 2201 | Americas - 1000 |
|
$0.3565 / $0.3928 | Buy Now |
DISTI #
51697082
|
Verical | LED Uni-Color Blue 470nm 2-Pin T-1 3/4 Bag Min Qty: 100 Package Multiple: 50 Date Code: 1926 | Americas - 550 |
|
$0.6879 / $0.9476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTH5MM12VFR4600
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
LTH5MM12VFR4600
Visual Communications Company
Single Color LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Date Of Intro | 2017-03-03 | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | SINGLE COLOR LED |