-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4123
|
Newark | Tvs 10Ka Rated 86V Bi Smto218, Tube/ Tube |Littelfuse LTKAK10-086C-TP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5200 / $27.3300 | Buy Now |
DISTI #
LTKAK10-086C-TP-ND
|
DigiKey | TVS DIODE 86VWM 157VC SMTO-218 Min Qty: 100 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.9010 | Buy Now |
DISTI #
576-LTKAK10-086C-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS DIDE 10KA | 0 |
|
$27.2100 / $27.9000 | Order Now |
DISTI #
LTKAK10-086C-TP
|
TTI | ESD Suppressors / TVS Diodes TVS DIDE 10KA Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$26.9000 / $27.4300 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 86V SMTO-218 SMT TUBE | 0 |
|
$58.1774 / $62.2498 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTKAK10-086C-TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LTKAK10-086C-TP
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMTO-218, 1 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PSSO-C1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 86 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |