There are no models available for this part yet.
Overview of LTL-1CHG-041 by Lite-On Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F5651CHGLC#20 | Renesas Electronics Corporation | 32-bit Microcontrollers with RXv2 Core, Large-capacity RAM, and Enhanced Security, Connectivity and HMI Capabilities | |
R5F5671CHGFM#30 | Renesas Electronics Corporation | 32-bit Microcontrollers for Fast Real-Time Control and Contactless HMI | |
R5F5671CHGLE#20 | Renesas Electronics Corporation | 32-bit Microcontrollers for Fast Real-Time Control and Contactless HMI |
Price & Stock for LTL-1CHG-041 by Lite-On Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2475 |
|
RFQ |
CAD Models for LTL-1CHG-041 by Lite-On Semiconductor Corporation
Part Data Attributes for LTL-1CHG-041 by Lite-On Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITE-ON TECHNOLOGY CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
IC COMPATIBLE
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
12.6 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
5.2 mm
|
Packing Method
|
TR
|
Peak Wavelength
|
565 nm
|
Shape
|
ROUND
|
Size
|
3.1 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
60 deg
|
Alternate Parts for LTL-1CHG-041
This table gives cross-reference parts and alternative options found for LTL-1CHG-041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-1CHG-041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-1CHG | Single Color LED, Green, Diffused, T-1, 3.1mm, | Lite-On Semiconductor Corporation | LTL-1CHG-041 vs LTL-1CHG |
LTL-1CHGS | Single Color LED, Green, Diffused, T-1, 3.1mm | Lite-On Semiconductor Corporation | LTL-1CHG-041 vs LTL-1CHGS |
LTL-1CHG-021A | Single Color LED, Green, Diffused, T-1, 3.1mm, | Lite-On Semiconductor Corporation | LTL-1CHG-041 vs LTL-1CHG-021A |
LTL-1CHGS-112A | Single Color LED, Green, Diffused, T-1, 3.1mm | Lite-On Semiconductor Corporation | LTL-1CHG-041 vs LTL-1CHGS-112A |
LTL-1CHG-071A | Single Color LED, Green, Diffused, T-1, 3.1mm, | Lite-On Semiconductor Corporation | LTL-1CHG-041 vs LTL-1CHG-071A |
LTL-1CHG-041A | Single Color LED, Green, Diffused, T-1, 3.1mm, | Lite-On Semiconductor Corporation | LTL-1CHG-041 vs LTL-1CHG-041A |
LTL-1CHG-001A | Single Color LED, Green, Diffused, T-1, 3.1mm, | Lite-On Semiconductor Corporation | LTL-1CHG-041 vs LTL-1CHG-001A |
LTL-1CHG-011A | Single Color LED, Green, Diffused, T-1, 3.1mm | Lite-On Semiconductor Corporation | LTL-1CHG-041 vs LTL-1CHG-011A |
LTL-1CHG-U | Single Color LED, Green, Diffused, T-1, 3.1mm | Lite-On Semiconductor Corporation | LTL-1CHG-041 vs LTL-1CHG-U |
LTL-1CHGP1 | Single Color LED, Green, Diffused, T-1, 3.1mm | Lite-On Semiconductor Corporation | LTL-1CHG-041 vs LTL-1CHGP1 |