LTL-1CHG
Lite-On Semiconductor Corporation
Description: Single Color LED, Green, Diffused, T-1, 3.1mm,

Overview of LTL-1CHG by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
R5F5651CHGLC#20 Renesas Electronics Corporation 32-bit Microcontrollers with RXv2 Core, Large-capacity RAM, and Enhanced Security, Connectivity and HMI Capabilities
R5F5671CHGFM#30 Renesas Electronics Corporation 32-bit Microcontrollers for Fast Real-Time Control and Contactless HMI
R5F5671CHGLE#20 Renesas Electronics Corporation 32-bit Microcontrollers for Fast Real-Time Control and Contactless HMI

Price & Stock for LTL-1CHG by Lite-On Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 160-1710-ND
DigiKey LED GREEN DIFFUSED T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk 27729
In Stock
  • 1 $0.3200
  • 10 $0.1750
  • 100 $0.0814
  • 500 $0.0751
  • 1,000 $0.0589
  • 2,000 $0.0576
  • 5,000 $0.0501
  • 10,000 $0.0451
  • 25,000 $0.0401
$0.0401 / $0.3200 Buy Now
DISTI # LTL-1CHG
Avnet Americas LED Uni-Color Green 565nm 2-Pin - Bag (Alt: LTL-1CHG) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag 0
  • 10,000 $0.0379
  • 12,000 $0.0369
  • 22,000 $0.0352
  • 50,000 $0.0342
  • 100,000 $0.0335
$0.0335 / $0.0379 Buy Now
DISTI # 859-LTL-1CHG
Mouser Electronics Standard LEDs - Through Hole Green Diffused RoHS: Compliant 97332
  • 1 $0.3200
  • 10 $0.1750
  • 100 $0.0760
  • 1,000 $0.0580
  • 2,000 $0.0500
  • 10,000 $0.0450
  • 25,000 $0.0400
  • 50,000 $0.0370
$0.0370 / $0.3200 Buy Now
Future Electronics Green 3 mm 60° 12.6 mcd Diffused 2.1 V Through Hole Domed LED RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag 0
Bag
  • 1 $0.0424
  • 1,000 $0.0406
  • 3,000 $0.0391
  • 10,000 $0.0375
  • 30,000 $0.0346
$0.0346 / $0.0424 Buy Now
Bristol Electronics   Min Qty: 23 3009
  • 23 $0.2250
  • 68 $0.1125
  • 446 $0.0675
  • 2,224 $0.0450
$0.0450 / $0.2250 Buy Now
Quest Components T-1 SINGLE COLOR LED, GREEN, 3.1 mm 1424
  • 1 $0.3000
  • 68 $0.0900
  • 557 $0.0600
$0.0600 / $0.3000 Buy Now
DISTI # LTL-1CHG
TME LED, 3mm, green, 3.7÷12.6mcd, 60°, Front: convex, 2.1÷2.6V Min Qty: 1 21620
  • 1 $0.1500
  • 10 $0.1000
  • 100 $0.0800
  • 200 $0.0700
  • 500 $0.0600
  • 1,000 $0.0500
  • 2,000 $0.0440
  • 5,000 $0.0360
  • 10,000 $0.0320
$0.0320 / $0.1500 Buy Now

CAD Models for LTL-1CHG by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTL-1CHG by Lite-On Semiconductor Corporation

LTL-1CHG
Lite-On Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.40.20.00
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Lite-On
Additional Feature
IC COMPATIBLE
Color
GREEN
Color@Wavelength
Green
Configuration
SINGLE
Forward Current-Max
0.03 A
Forward Voltage-Max
2.6 V
JESD-609 Code
e3
Lens Type
DIFFUSED
Luminous Intensity-Nom
12.6 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
5.2 mm
Packing Method
BULK
Peak Wavelength
565 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Size
3.1 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
2.54 mm
Viewing Angle
60 deg
Want to compare parts?
  1. LTL-1CHG
    Lite-On Semiconductor Corporation
    Single Color LED, Green, Diffused, T-1, 3.1mm,
    VS

Alternate Parts for LTL-1CHG

This table gives cross-reference parts and alternative options found for LTL-1CHG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-1CHG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTL-1CHGS Single Color LED, Green, Diffused, T-1, 3.1mm Lite-On Semiconductor Corporation LTL-1CHG vs LTL-1CHGS
LTL-1CHG-021A Single Color LED, Green, Diffused, T-1, 3.1mm, Lite-On Semiconductor Corporation LTL-1CHG vs LTL-1CHG-021A
LTL-1CHGS-112A Single Color LED, Green, Diffused, T-1, 3.1mm Lite-On Semiconductor Corporation LTL-1CHG vs LTL-1CHGS-112A
LTL-1CHG-071A Single Color LED, Green, Diffused, T-1, 3.1mm, Lite-On Semiconductor Corporation LTL-1CHG vs LTL-1CHG-071A
LTL-1CHG-041A Single Color LED, Green, Diffused, T-1, 3.1mm, Lite-On Semiconductor Corporation LTL-1CHG vs LTL-1CHG-041A
LTL-1CHG-041 Single Color LED, Green, Diffused, T-1, 3.1mm Lite-On Semiconductor Corporation LTL-1CHG vs LTL-1CHG-041
LTL-1CHG-001A Single Color LED, Green, Diffused, T-1, 3.1mm, Lite-On Semiconductor Corporation LTL-1CHG vs LTL-1CHG-001A
LTL-1CHG-011A Single Color LED, Green, Diffused, T-1, 3.1mm Lite-On Semiconductor Corporation LTL-1CHG vs LTL-1CHG-011A
LTL-1CHG-U Single Color LED, Green, Diffused, T-1, 3.1mm Lite-On Semiconductor Corporation LTL-1CHG vs LTL-1CHG-U
LTL-1CHGP1 Single Color LED, Green, Diffused, T-1, 3.1mm Lite-On Semiconductor Corporation LTL-1CHG vs LTL-1CHGP1
Part Number Description Manufacturer Compare
LTL-1CHG-002 Single Color LED, Green, Diffused, T-1, 3.1mm, Lite-On Semiconductor Corporation LTL-1CHG vs LTL-1CHG-002
LTL-1CHG-041 Single Color LED, Green, Diffused, T-1, 3.1mm Lite-On Semiconductor Corporation LTL-1CHG vs LTL-1CHG-041

Related Parts for LTL-1CHG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTL-1CHG by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTL-1CHG by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LTL-1CHG would you like to use for your alert(s)?
  • Please alert me when LTL-1CHG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTL-1CHG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTL-1CHG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTL-1CHG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTL-1CHG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTL-1CHG by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: