Part Details for LTL-1CHG18C by Lite-On Semiconductor Corporation
Overview of LTL-1CHG18C by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTL-1CHG18C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTL-1CHG18C-ND
|
DigiKey | LED CBI 3MM WITH SPACER GRN Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTL-1CHG18C
|
Avnet Americas | LAMP WITH SPACER, 3MM, GRN - Bulk (Alt: LTL-1CHG18C) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
859-LTL-1CHG18C
|
Mouser Electronics | LED Circuit Board Indicators Thru-Hole Lamp 3mm Green RoHS: Compliant | 0 |
|
$0.1230 / $0.6200 | Order Now |
Part Details for LTL-1CHG18C
LTL-1CHG18C CAD Models
LTL-1CHG18C Part Data Attributes
|
LTL-1CHG18C
Lite-On Semiconductor Corporation
Buy Now
|
Compare Parts:
LTL-1CHG18C
Lite-On Semiconductor Corporation
|
Samacsys Manufacturer | Lite-On |