Part Details for LTL-23211ALP by Lite-On Semiconductor Corporation
Overview of LTL-23211ALP by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for LTL-23211ALP
LTL-23211ALP CAD Models
LTL-23211ALP Part Data Attributes
|
LTL-23211ALP
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-23211ALP
Lite-On Semiconductor Corporation
Single Color LED, Bright Red, Diffused Red, 5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | BRIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 0.8 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 697 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 130 deg |