-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED Array, High Efficiency Red, 8.89mm, DIP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1906-5-ND
|
DigiKey | LED CBI 8.89X3.81MM QUAD RD VERT Min Qty: 1000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6716 | Buy Now |
DISTI #
LTL-2620HR
|
Avnet Americas | LED Uni-Color Red 635nm 16-Pin DIP - Rail/Tube (Alt: LTL-2620HR) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.6412 / $0.7268 | Buy Now |
DISTI #
859-LTL-2620HR
|
Mouser Electronics | LED Bars & Arrays 4 BAR Red RoHS: Compliant | 12 |
|
$0.6570 / $1.8000 | Buy Now |
|
Future Electronics | Red 4 Bar 8.89 x 3.81 mm 4.2 mcd 2 V Rectangular LED Light Bar RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.6600 / $0.7800 | Buy Now |
DISTI #
LTL-2620HR
|
Avnet Americas | LED Uni-Color Red 635nm 16-Pin DIP - Rail/Tube (Alt: LTL-2620HR) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.6412 / $0.7268 | Buy Now |
DISTI #
LTL-2620HR
|
Avnet Americas | LED Uni-Color Red 635nm 16-Pin DIP - Rail/Tube (Alt: LTL-2620HR) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.6412 / $0.7268 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTL-2620HR
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-2620HR
Lite-On Semiconductor Corporation
Single Color LED Array, High Efficiency Red, 8.89mm, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 8 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Min | 0.0032 cd | |
Luminous Intensity-Nom | 4.2 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.15 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | RECTANGULAR | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm |