Part Details for LTL-2855G by Lite-On Semiconductor Corporation
Overview of LTL-2855G by Lite-On Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LTL-2855G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTL-2855G-ND
|
DigiKey | LED LGT BAR 8.89MM GREEN Min Qty: 1 Lead time: 16 Weeks Container: Tube |
66 In Stock |
|
$0.6125 / $1.9000 | Buy Now |
DISTI #
LTL-2855G
|
Avnet Americas | LED Uni-Color Green 565nm 8-Pin DIP - Rail/Tube (Alt: LTL-2855G) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.6446 / $0.7306 | Buy Now |
DISTI #
859-LTL-2855G
|
Mouser Electronics | LED Bars & Arrays 1 BAR Green RoHS: Compliant | 851 |
|
$0.6120 / $1.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6290 | Buy Now |
DISTI #
LTL-2855G
|
Avnet Americas | LED Uni-Color Green 565nm 8-Pin DIP - Rail/Tube (Alt: LTL-2855G) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.6446 / $0.7306 | Buy Now |
DISTI #
LTL-2855G
|
Avnet Americas | LED Uni-Color Green 565nm 8-Pin DIP - Rail/Tube (Alt: LTL-2855G) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.6446 / $0.7306 | Buy Now |
DISTI #
LEDSVN1357
|
Rutronik | RECTANGULAR LIGHT BAR GREEN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube |
Stock DE - 20 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4966 / $0.5663 | Buy Now |
Part Details for LTL-2855G
LTL-2855G CAD Models
LTL-2855G Part Data Attributes:
|
LTL-2855G
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-2855G
Lite-On Semiconductor Corporation
Single Color LED, Green, 8.89mm, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Min | 0.007 cd | |
Luminous Intensity-Nom | 8 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.15 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | SQUARE | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm |