-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Amber, Diffused, T-1 3/4, 5mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5307ARUZ-REEL7 | Analog Devices | 8-BIT QUAD DAC I.C. | |
AD8307ARZ-REEL | Analog Devices | SOIC LOW COST, RSSI LOG AMP | |
AD5307ARUZ | Analog Devices | 18-BIT QUAD DAC I.C. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1949-ND
|
DigiKey | LED AMBER DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10298 In Stock |
|
$0.0345 / $0.2500 | Buy Now |
DISTI #
LTL-307A
|
Avnet Americas | LED Uni-Color Amber 610nm 2-Pin T-1 3/4 - Bag (Alt: LTL-307A) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0373 / $0.0422 | Buy Now |
DISTI #
859-LTL-307A
|
Mouser Electronics | Standard LEDs - Through Hole Amber Diffused RoHS: Compliant | 5489 |
|
$0.0340 / $0.2500 | Buy Now |
|
Future Electronics | Amber Ø 5.85 x 8.6 mm 50° Diffused 29 mcd 2.6 V Through Hole LED - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Bag | 1030Bag |
|
$0.0339 / $0.0408 | Buy Now |
DISTI #
67021719
|
Verical | LED Uni-Color Amber 610nm 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 403 Package Multiple: 1 Date Code: 2303 | Americas - 403 |
|
$0.0604 | Buy Now |
DISTI #
LTL-307A
|
TME | LED, 5mm, amber, 8.7÷29mcd, 50°, Front: convex, 2.1÷2.6V Min Qty: 1 | 0 |
|
$0.0336 / $0.1870 | RFQ |
DISTI #
LTL-307A
|
Avnet Asia | LED Uni-Color Amber 610nm 2-Pin T-1 3/4 (Alt: LTL-307A) RoHS: Compliant Min Qty: 30000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S425100083528
|
Chip1Stop | LED Modules | 403 |
|
$0.0361 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTL-307A
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-307A
Lite-On Semiconductor Corporation
Single Color LED, Amber, Diffused, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 29.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 610 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |