There are no models available for this part yet.
Overview of LTL-307C by Lite-On Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4307CMS8-1#TRPBF | Analog Devices | Hi Definition Multimedia Int ( | |
LT1307CS8#PBF | Analog Devices | 1x Cell uP 600kHz PWM DC/DC Co | |
LTC4307CMS8#TRPBF | Analog Devices | L Offset Hot Swappable 2-Wire |
Price & Stock for LTL-307C by Lite-On Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTL-307C-ND
|
DigiKey | LED RED DIFFUSED T/H Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
LTL-307C
|
Avnet Americas | LED Uni-Color Red 660nm 2-Pin - Bag (Alt: LTL-307C) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0 |
|
RFQ | ||
DISTI #
859-LTL-307C
|
Mouser Electronics | Standard LEDs - Through Hole Thru-Hole Lamp 5mm Red Diffused RoHS: Compliant | 0 |
|
$0.0820 / $0.4100 | Order Now | |
DISTI #
LTL-307C
|
TME | LED, 5mm, red, 40÷135mcd, 50°, Front: convex, 1.8÷2.4V, No.of term: 2 Min Qty: 1 | 0 |
|
$0.0378 / $0.2110 | RFQ |
CAD Models for LTL-307C by Lite-On Semiconductor Corporation
Part Data Attributes for LTL-307C by Lite-On Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITE-ON TECHNOLOGY CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Lite-On
|
Additional Feature
|
IC COMPATIBLE
|
Color
|
RED
|
Color@Wavelength
|
Red
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.04 A
|
Forward Voltage-Max
|
2.4 V
|
JESD-609 Code
|
e0
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
135.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
8.6 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
660 nm
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
50 deg
|
Related Parts for LTL-307C
-
LTL-307C07-DVisible LEDs
-
TS-120-G-AHeaders and Edge Type Connectors
-
LTTH806LFWRectifier Diodes
-
LTM8052AIYSwitching Regulator or Controllers
-
M2GL090TS-1FGG484IField Programmable Gate Arrays
-
3403.0171.24Electric Fuses
-
LT1363CS8Operational Amplifiers
-
LTV-205Optocoupler
-
LTP070SNon-linear Resistors