Part Details for LTL-307G-002A by Lite-On Semiconductor Corporation
Overview of LTL-307G-002A by Lite-On Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
307GI-03LF | Renesas Electronics Corporation | Serially Programmable Clock Source | |
307GI-03LFT | Renesas Electronics Corporation | Serially Programmable Clock Source | |
307G-03LF | Renesas Electronics Corporation | Serially Programmable Clock Source |
Price & Stock for LTL-307G-002A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-LTL-307G-002ATB-ND
|
DigiKey | LED GREEN DIFF T-1 3/4 T/H AMMO Min Qty: 20000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0679 / $0.0825 | Buy Now |
DISTI #
LTL-307G-002A
|
Avnet Americas | LED Single Chip Green 569nm 120mA 2-Pin Through Hole T/R - Ammo Pack (Alt: LTL-307G-002A) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0712 / $0.0806 | Buy Now |
DISTI #
859-LTL-307G-002A
|
Mouser Electronics | Standard LEDs - Through Hole LAMP LTL-307G-002A TAPING AMMO RoHS: Compliant | 0 |
|
$0.0700 / $0.0810 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0694 | Buy Now |
DISTI #
83351754
|
Verical | LED Uni-Color Green 565nm 2-Pin T-1 3/4 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2429 | Americas - 4000 |
|
$0.0639 / $0.1116 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 35905 |
|
$0.0658 / $0.4875 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, DIFFUSED, T-1 3/4, 5MM | 28724 |
|
$0.0715 / $0.6500 | Buy Now |
DISTI #
C1S425000056581
|
Chip1Stop | LED Uni-Color Green 565nm 2-Pin T-1 3/4 T/R RoHS: Compliant | 4000 |
|
$0.1116 | Buy Now |
Part Details for LTL-307G-002A
LTL-307G-002A CAD Models
LTL-307G-002A Part Data Attributes
|
LTL-307G-002A
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-307G-002A
Lite-On Semiconductor Corporation
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 19.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TAPE | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |