-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, Orange Red/green, White Diffused, T-1 3/4, 5mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0020
|
Newark | Lamp, thru-Hole, 5Mm, Bi-Col, Og/Gn, Diff Rohs Compliant: Yes |Liteon LTL-30EHJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 / $0.1700 | Buy Now |
DISTI #
160-1057-ND
|
DigiKey | LED GRN/RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
20325 In Stock |
|
$0.1488 / $0.5500 | Buy Now |
DISTI #
LTL-30EHJ
|
Avnet Americas | LED Bi-Color Green/Red Orange 565nm/630nm 3-Pin T-1 3/4 - Bag (Alt: LTL-30EHJ) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.1496 / $0.1695 | Buy Now |
DISTI #
859-LTL-30EHJ
|
Mouser Electronics | Standard LEDs - Through Hole Orange/Green Diffused RoHS: Compliant | 4544 |
|
$0.1470 / $0.5500 | Buy Now |
|
Future Electronics | Bi-colour Red/Green 5 mm 30 ° 29/40 mcd 2.1/2 V LED - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.1390 / $0.1650 | Buy Now |
DISTI #
82424761
|
Verical | LED Bi-Color Green/Orange 565nm/630nm 3-Pin T-1 3/4 RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 2424 | Americas - 151 |
|
$0.1392 / $0.3532 | Buy Now |
|
Bristol Electronics | 2362 |
|
RFQ | ||
|
Quest Components | T-1 3/4 DUAL COLOR LED, ORANGE RED/GREEN, 5 mm | 755 |
|
$0.3102 / $0.7755 | Buy Now |
|
Quest Components | T-1 3/4 DUAL COLOR LED, ORANGE RED/GREEN, 5 mm | 225 |
|
$0.2190 / $0.3285 | Buy Now |
DISTI #
LTL-30EHJ
|
TME | LED, 5mm, red/green, 8.7÷29mcd,12.6÷40mcd, 30°, Front: convex Min Qty: 1 | 105 |
|
$0.0574 / $0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTL-30EHJ
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-30EHJ
Lite-On Semiconductor Corporation
Dual Color LED, Orange Red/green, White Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | ORANGE RED/GREEN | |
Color@Wavelength | Green/Orange-Red | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 40/29 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 630/565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |