Part Details for LTL-403P by Lite-On Semiconductor Corporation
Overview of LTL-403P by Lite-On Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTL-403P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0028
|
Newark | Lamp, thru-Hole, Rect, 2Mm X 4Mm, Red, Diff Rohs Compliant: Yes |Liteon LTL-403P RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LTL-403P-ND
|
DigiKey | LED RED DIFFUSED T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5000 In Stock |
|
$0.0621 / $0.3600 | Buy Now |
DISTI #
LTL-403P
|
Avnet Americas | LED Uni-Color Red 697nm 2-Pin - Bag (Alt: LTL-403P) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0578 / $0.0655 | Buy Now |
DISTI #
859-LTL-403P
|
Mouser Electronics | Standard LEDs - Through Hole Red Diffused RoHS: Compliant | 5000 |
|
$0.0640 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.0564 | Buy Now |
Part Details for LTL-403P
LTL-403P CAD Models
LTL-403P Part Data Attributes
|
LTL-403P
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-403P
Lite-On Semiconductor Corporation
Single Color LED, Bright Red, Red Diffused, 4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 1.1 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | BULK | |
Peak Wavelength | 697 nm | |
Shape | RECTANGULAR | |
Size | 4 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 104 deg |