Part Details for LTL-4204 by Lite-On Semiconductor Corporation
Overview of LTL-4204 by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTL-4204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 595 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 455 |
|
$0.2109 / $0.5625 | Buy Now |
|
Quest Components | T-1 3/4 SINGLE COLOR LED, RED, 5 mm | 364 |
|
$0.2250 / $0.7500 | Buy Now |
Part Details for LTL-4204
LTL-4204 CAD Models
LTL-4204 Part Data Attributes:
|
LTL-4204
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-4204
Lite-On Semiconductor Corporation
Single Color LED, Red, Transparent, T-1 3/4, 5mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 19.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 655 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 16 deg |
Alternate Parts for LTL-4204
This table gives cross-reference parts and alternative options found for LTL-4204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-4204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL-LX5093IT-11 | Single Color LED, Red, Transparent, T-1 3/4, 5mm, LEAD FREE PACKAGE-2 | ITW Lumex | LTL-4204 vs SSL-LX5093IT-11 |
200-BCR | Single Color LED, Red, Tinted, T-1 3/4, 4.8mm, | Visual Communications Company | LTL-4204 vs 200-BCR |
200-MCR | Single Color LED, Red, Tinted Nondiffused, 4.8mm | DDP Engineered LED Solutions | LTL-4204 vs 200-MCR |
4305H1 | Single Color LED, Red, Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Chicago Miniature Lighting LLC | LTL-4204 vs 4305H1 |
200-BCR | Single Color LED, Red, Tinted, T-1 3/4, 4.8mm, | DDP Engineered LED Solutions | LTL-4204 vs 200-BCR |