Part Details for LTL-4211N by Lite-On Semiconductor Corporation
Overview of LTL-4211N by Lite-On Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for LTL-4211N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1956-ND
|
DigiKey | LED RED DIFFUSED T-1 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
23143 In Stock |
|
$0.0502 / $0.3600 | Buy Now |
DISTI #
LTL-4211N
|
Avnet Americas | LED Uni-Color Red 697nm 2-Pin T-1 - Bag (Alt: LTL-4211N) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0373 / $0.0422 | Buy Now |
DISTI #
859-LTL-4211N
|
Mouser Electronics | Standard LEDs - Through Hole Red Diffused RoHS: Compliant | 17321 |
|
$0.0440 / $0.3600 | Buy Now |
DISTI #
E02:0323_00179817
|
Arrow Electronics | LED Uni-Color Red 697nm 2-Pin T-1 RoHS: Compliant Min Qty: 18000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2332 | Europe - 18000 |
|
$0.0405 / $0.0460 | Buy Now |
DISTI #
V36:1790_06811467
|
Arrow Electronics | LED Uni-Color Red 697nm 2-Pin T-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2333 | Americas - 6064 |
|
$0.0427 / $0.3474 | Buy Now |
|
Future Electronics | Red 3 mm 60° Tinted Diffused 4.4 mcd 2.1 V LED Through Hole RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0366 / $0.0442 | Buy Now |
DISTI #
70320013
|
Verical | LED Uni-Color Red 697nm 2-Pin T-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2332 | Americas - 18000 |
|
$0.0404 / $0.0459 | Buy Now |
DISTI #
77587390
|
Verical | LED Uni-Color Red 697nm 2-Pin T-1 RoHS: Compliant Min Qty: 178 Package Multiple: 1 Date Code: 2333 | Americas - 6064 |
|
$0.0427 / $0.0859 | Buy Now |
DISTI #
LTL-4211N
|
Avnet Americas | LED Uni-Color Red 697nm 2-Pin T-1 - Bag (Alt: LTL-4211N) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0373 / $0.0422 | Buy Now |
DISTI #
LTL-4211N
|
TME | LED, 3mm, red, 1.3÷50mcd, 60°, Front: convex, 2.1÷2.6V, No.of term: 2 Min Qty: 10 | 0 |
|
$0.0285 / $0.0800 | RFQ |
Part Details for LTL-4211N
LTL-4211N CAD Models
LTL-4211N Part Data Attributes:
|
LTL-4211N
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-4211N
Lite-On Semiconductor Corporation
Single Color LED, Bright Red, Diffused Red, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | HIGH INTENSITY BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.0013 cd | |
Luminous Intensity-Nom | 4.4 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.45 mm | |
Packing Method | BAG | |
Peak Wavelength | 697 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for LTL-4211N
This table gives cross-reference parts and alternative options found for LTL-4211N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-4211N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-4211N-011 | Single Color LED, Bright Red, Diffused Red, T-1, 3mm, | Lite-On Semiconductor Corporation | LTL-4211N vs LTL-4211N-011 |