Part Details for LTL-4213-012 by Lite-On Semiconductor Corporation
Overview of LTL-4213-012 by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4213SM | Texas Instruments | Multiplier-Divider 10-TO-100 |
Price & Stock for LTL-4213-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-LTL-4213-012TR-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Min Qty: 15000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0406 / $0.0499 | Buy Now |
DISTI #
LTL-4213-012
|
Avnet Americas | LED Single Chip Bright Red 657nm 60mA 2-Pin Through Hole T/R - Tape and Reel (Alt: LTL-4213-012) RoHS: Compliant Min Qty: 15000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0417 / $0.0473 | Buy Now |
DISTI #
859-LTL-4213-012
|
Mouser Electronics | Standard LEDs - Through Hole LAMP LTL-4213-012 TAPING REEL RoHS: Compliant | 0 |
|
$0.0410 / $0.2700 | Order Now |
|
Future Electronics | LTL-4213 Series Red Diffused 36° Viewing Angle Through Hole Lamp LED RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0407 | Buy Now |
Part Details for LTL-4213-012
LTL-4213-012 CAD Models
LTL-4213-012 Part Data Attributes
|
LTL-4213-012
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-4213-012
Lite-On Semiconductor Corporation
Single Color LED, Bright Red, Red Diffused, T-1 3/4, 5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Color | BRIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 3.7 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 697 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 36 deg |