Part Details for LTL-4223-002 by Lite-On Semiconductor Corporation
Overview of LTL-4223-002 by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Price & Stock for LTL-4223-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTL-4223-002
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 3/4 - Tape and Reel (Alt: LTL-4223-002) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY RED, DIFFUSED RED, T-1 3/4, 5MM | 8891 |
|
$0.0325 / $0.1000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY RED, DIFFUSED RED, T-1 3/4, 5MM | 8304 |
|
$0.0500 / $0.2500 | Buy Now |
Part Details for LTL-4223-002
LTL-4223-002 CAD Models
LTL-4223-002 Part Data Attributes:
|
LTL-4223-002
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-4223-002
Lite-On Semiconductor Corporation
Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 19.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 36 deg |