Part Details for LTL-42DGNMHDP1 by Lite-On Semiconductor Corporation
Overview of LTL-42DGNMHDP1 by Lite-On Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTL-42DGNMHDP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTL-42DGNMHDP1-ND
|
DigiKey | LED CBI 3MM BI-LVL GREEN Min Qty: 5460 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.1424 | Buy Now |
DISTI #
LTL-42DGNMHDP1
|
Avnet Americas | LED Bi-Level Uni-Color Green 565nm 4-Pin - Trays (Alt: LTL-42DGNMHDP1) RoHS: Compliant Min Qty: 5460 Package Multiple: 420 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$0.1359 / $0.1541 | Buy Now |
DISTI #
859-LTL-42DGNMHDP1
|
Mouser Electronics | LED Circuit Board Indicators Housing LED ThruHole 3mm 2Lvl Green RoHS: Compliant | 168 |
|
$0.1280 / $0.5000 | Buy Now |
DISTI #
V36:1790_06811681
|
Arrow Electronics | LED Bi-Level Uni-Color Green 565nm 4-Pin RoHS: Compliant Min Qty: 47 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2141 | Americas - 47 |
|
$0.1178 | Buy Now |
|
Future Electronics | LED CBI 3MM 2-LVL GREEN/GREEN RoHS: Compliant pbFree: Yes Min Qty: 5460 Package Multiple: 420 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$0.1325 | Buy Now |
Part Details for LTL-42DGNMHDP1
LTL-42DGNMHDP1 CAD Models
LTL-42DGNMHDP1 Part Data Attributes
|
LTL-42DGNMHDP1
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-42DGNMHDP1
Lite-On Semiconductor Corporation
Single Color LED Array, Green, Diffused, T-1, 2.9mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.0056 cd | |
Luminous Intensity-Nom | 12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 9.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 2.9 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |