Part Details for LTL-503-14 by Lite-On Semiconductor Corporation
Overview of LTL-503-14 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for LTL-503-14
LTL-503-14 CAD Models
LTL-503-14 Part Data Attributes
|
LTL-503-14
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-503-14
Lite-On Semiconductor Corporation
Single Color LED Array, Red, Diffused, T-1 3/4, 4.8mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.0003 cd | |
Luminous Intensity-Nom | 2.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Peak Wavelength | 655 nm | |
Shape | ROUND | |
Size | 4.8 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for LTL-503-14
This table gives cross-reference parts and alternative options found for LTL-503-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-503-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-2407-004 | Single Color LED Array, Red, T-1 3/4, 5mm, | Dialight | LTL-503-14 vs 550-2407-004 |
5300H1 | CBI 5mm 1POS Right Angle 2.0V Red | Visual Communications Company | LTL-503-14 vs 5300H1 |
5300H1 | Single Color LED, Red, T-1 3/4, 5.08mm, ROHS COMPLIANT PACKAGE-2 | Chicago Miniature Lighting LLC | LTL-503-14 vs 5300H1 |
550-0406 | Single Color LED, Red, Diffused, 5mm, | Dialight | LTL-503-14 vs 550-0406 |
550-5107 | Single Color LED, Super Bright Red, Diffused, T-1 3/4, 5mm | Dialight | LTL-503-14 vs 550-5107 |
550-5107-004 | Single Color LED Array, Red, Diffused, T-1 3/4, 5mm | Dialight | LTL-503-14 vs 550-5107-004 |
550-2407-014 | Single Color LED Array, Red, T-1 3/4, 5mm, | Dialight | LTL-503-14 vs 550-2407-014 |
5300E1 | Single Color LED, Red, T-1 3/4, 5mm, | CML Innovative Technologies | LTL-503-14 vs 5300E1 |
550-5107-002F | Single Color LED Array, Red, T-1 3/4, 5mm, | Dialight | LTL-503-14 vs 550-5107-002F |
PCT190TR1 | Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, | LEDtronics Inc | LTL-503-14 vs PCT190TR1 |