There are no models available for this part yet.
Overview of LTL-5223 by Lite-On Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD6235-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3015-223MRB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPD6235-223MRC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for LTL-5223 by Lite-On Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
160-1093-ND
|
DigiKey | LED RED DIFFUSED T/H Min Qty: 5000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0778 | Buy Now | |
DISTI #
LTL-5223
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin - Bag (Alt: LTL-5223) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0578 / $0.0655 | Buy Now | |
DISTI #
859-LTL-5223
|
Mouser Electronics | Standard LEDs - Through Hole Red Diffused RoHS: Compliant | 4559 |
|
$0.0680 / $0.3800 | Buy Now | |
Future Electronics | High Efficiency Red 5 mm 64° Tinted Diffused 5.6 mcd 2 V Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.0597 / $0.0734 | Buy Now | ||
Quest Components | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5 mm | 790 |
|
$0.1350 / $0.4500 | Buy Now | ||
Quest Components | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5 mm | 162 |
|
$0.1175 / $0.1880 | Buy Now | ||
Quest Components | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5 mm | 55 |
|
$0.3540 / $0.5900 | Buy Now |
CAD Models for LTL-5223 by Lite-On Semiconductor Corporation
Part Data Attributes for LTL-5223 by Lite-On Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITE-ON TECHNOLOGY CORP
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Lite-On
|
Additional Feature
|
IC COMPATIBLE, HIGH RELIABILITY
|
Color
|
HIGH EFFICIENCY RED
|
Color@Wavelength
|
Amber
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.8 V
|
Lens Type
|
DIFFUSED RED
|
Luminous Intensity-Nom
|
5.6 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
6.05 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
635 nm
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
64 deg
|