-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 4.8mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1976-ND
|
DigiKey | LED CBI 4.8MM RED RA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
944 In Stock |
|
$0.1052 / $0.4900 | Buy Now |
DISTI #
LTL-523-11
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin - Bag (Alt: LTL-523-11) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.1004 / $0.1138 | Buy Now |
DISTI #
859-LTL-523-11
|
Mouser Electronics | LED Circuit Board Indicators Hi-Eff Red RoHS: Compliant | 1129 |
|
$0.0960 / $0.4800 | Buy Now |
|
Future Electronics | Red 4.8 mm 60° Tinted Diffused 60 mcd 2 V LED Through Hole RoHS: Compliant pbFree: Yes Min Qty: 141 Package Multiple: 1 Container: Bag | 141Bag |
|
$0.0580 / $0.0693 | Buy Now |
DISTI #
LTL-523-11
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin - Bag (Alt: LTL-523-11) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.1004 / $0.1138 | Buy Now |
DISTI #
LTL-523-11
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin - Bag (Alt: LTL-523-11) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.1004 / $0.1138 | Buy Now |
DISTI #
LED24077
|
Rutronik | 5MM RED DIFFUSED RIGHT ANGLE RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk |
Stock DE - 7000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0802 / $0.0915 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 21500 |
|
$0.0595 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTL-523-11
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-523-11
Lite-On Semiconductor Corporation
Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 4.8mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 4.8 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |