Part Details for LTL-553-11 by Lite-On Semiconductor Corporation
Overview of LTL-553-11 by Lite-On Semiconductor Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTL-553-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1978-ND
|
DigiKey | LED CBI 4.8MM YELLOW RA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4875 In Stock |
|
$0.0874 / $0.4100 | Buy Now |
DISTI #
LTL-553-11
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin - Bag (Alt: LTL-553-11) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0834 / $0.0945 | Buy Now |
DISTI #
859-LTL-553-11
|
Mouser Electronics | LED Circuit Board Indicators Yellow RoHS: Compliant | 9046 |
|
$0.0810 / $0.4100 | Buy Now |
|
Future Electronics | Yellow 4.8 mm 60° Tinted Diffused 12.6 mcd 2.1 V LED Through Hole RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 5000 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.1000 / $0.1070 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0840 / $0.2009 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | LED, Stackable, Yellow, Diffused | 15 |
|
$0.1755 | Buy Now |
|
Quest Components | LED, Stackable, Yellow, Diffused | 8 |
|
$0.5460 | Buy Now |
|
Quest Components | LED, Stackable, Yellow, Diffused | 48 |
|
$0.1680 / $0.5600 | Buy Now |
|
Quest Components | LED, Stackable, Yellow, Diffused | 282 |
|
$0.3550 / $0.7100 | Buy Now |
Part Details for LTL-553-11
LTL-553-11 CAD Models
LTL-553-11 Part Data Attributes
|
LTL-553-11
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-553-11
Lite-On Semiconductor Corporation
Single Color LED, Yellow, Diffused, T-1 3/4, 4.8mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 4.8 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |