Part Details for LTL-N709Y by Lite-On Semiconductor Corporation
Overview of LTL-N709Y by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LTL-N709Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Yellow 38° 585 nm 12.6 mcd 2.1 V Diffused Lens Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bag | 272000Bag |
|
$0.0224 / $0.0266 | Buy Now |
DISTI #
83718149
|
Verical | LED Uni-Color Yellow 585nm 2-Pin RoHS: Compliant Min Qty: 6937 Package Multiple: 6937 Date Code: 2430 | Americas - 6937 |
|
$0.0580 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 218000 |
|
$0.0299 / $0.0320 | Buy Now |
Part Details for LTL-N709Y
LTL-N709Y CAD Models
LTL-N709Y Part Data Attributes
|
LTL-N709Y
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-N709Y
Lite-On Semiconductor Corporation
Single Color LED, Yellow, Diffused, T-3/4, 1.8mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 38 deg |
Alternate Parts for LTL-N709Y
This table gives cross-reference parts and alternative options found for LTL-N709Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-N709Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-N709YP2 | Single Color LED, Yellow, Diffused, T-3/4, 1.8mm, | Lite-On Semiconductor Corporation | LTL-N709Y vs LTL-N709YP2 |
LTL-N709YP1 | Single Color LED, Yellow, Diffused, T-3/4, 1.8mm, | Lite-On Semiconductor Corporation | LTL-N709Y vs LTL-N709YP1 |