Part Details for LTL14CGSEJ by Lite-On Semiconductor Corporation
Overview of LTL14CGSEJ by Lite-On Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTL14CGSEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTL14CGSEJ
|
TME | LED, 3mm, yellow/green, 100°, Front: convex, 1.6÷2.6/1.6÷2.6V Min Qty: 1 | 4404 |
|
$0.0840 / $0.4680 | Buy Now |