Part Details for LTL1CHJSTNN-002A by Lite-On Semiconductor Corporation
Overview of LTL1CHJSTNN-002A by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-02A08 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) | |
150-02A08SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Price & Stock for LTL1CHJSTNN-002A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTL1CHJSTNN-002A
|
Avnet Americas | LED Single Chip Yellow 590nm 60mA 2-Pin Through Hole - Ammo Pack (Alt: LTL1CHJSTNN-002A) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
859-LTL1CHJSTNN-002A
|
Mouser Electronics | Standard LEDs - Through Hole LAMP LTL1CHJSTNN-002A TAPING AMMO RoHS: Compliant | 0 |
|
$0.0500 / $0.0590 | Order Now |
DISTI #
LTL1CHJSTNN-002A
|
TME | LED, 3.1mm, yellow, 110÷310(typ)-680mcd, 45°, Front: convex Min Qty: 1 | 1173 |
|
$0.0474 / $0.2510 | Buy Now |
Part Details for LTL1CHJSTNN-002A
LTL1CHJSTNN-002A CAD Models
LTL1CHJSTNN-002A Part Data Attributes
|
LTL1CHJSTNN-002A
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL1CHJSTNN-002A
Lite-On Semiconductor Corporation
Single Color LED, Yellow, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 310.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.2 mm | |
Packing Method | BOX | |
Peak Wavelength | 591 nm | |
Shape | ROUND | |
Size | 3.1 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |