Part Details for LTL1CHKSKNN by Lite-On Semiconductor Corporation
Overview of LTL1CHKSKNN by Lite-On Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTL1CHKSKNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1662-ND
|
DigiKey | LED YELLOW CLEAR T-1 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
28898 In Stock |
|
$0.0394 / $0.3200 | Buy Now |
DISTI #
LTL1CHKSKNN
|
Avnet Americas | LED Uni-Color Yellow 591nm 2-Pin T-1 - Bag (Alt: LTL1CHKSKNN) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0329 / $0.0373 | Buy Now |
DISTI #
859-LTL1CHKSKNN
|
Mouser Electronics | Standard LEDs - Through Hole Yellow Clear RoHS: Compliant | 16705 |
|
$0.0370 / $0.3100 | Buy Now |
|
Future Electronics | Yellow 3 mm Min 140mcd Typ 320mcd 45° Clear Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0341 / $0.0392 | Buy Now |
DISTI #
LTL1CHKSKNN
|
Avnet Americas | LED Uni-Color Yellow 591nm 2-Pin T-1 - Bag (Alt: LTL1CHKSKNN) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0329 / $0.0373 | Buy Now |
DISTI #
LTL1CHKSKNN
|
TME | LED, 3.1mm, yellow, 140÷320mcd, 45°, Front: convex, 2.05÷2.4V Min Qty: 5 | 0 |
|
$0.0448 / $0.1600 | RFQ |
Part Details for LTL1CHKSKNN
LTL1CHKSKNN CAD Models
LTL1CHKSKNN Part Data Attributes:
|
LTL1CHKSKNN
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL1CHKSKNN
Lite-On Semiconductor Corporation
Single Color LED, Yellow, Water Clear, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 45 cd | |
Luminous Intensity-Nom | 320.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 588 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |