Part Details for LTL1CHTBK4-041 by Lite-On Semiconductor Corporation
Overview of LTL1CHTBK4-041 by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTL1CHTBK4-041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-LTL1CHTBK4-041TR-ND
|
DigiKey | LED BLUE CLEAR 3MM T/H Min Qty: 15000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2298 / $0.2351 | Buy Now |
DISTI #
LTL1CHTBK4-041
|
Avnet Americas | LED Single Chip Blue 470nm 100mA 2-Pin Through Hole T/R - Tape and Reel (Alt: LTL1CHTBK4-041) RoHS: Compliant Min Qty: 15000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2362 / $0.2677 | Buy Now |
DISTI #
859-LTL1CHTBK4-041
|
Mouser Electronics | Standard LEDs - Through Hole LAMP LTL1CHTBK4-041 TAPING REEL RoHS: Compliant | 0 |
|
$0.2270 / $0.2320 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2310 | Buy Now |
Part Details for LTL1CHTBK4-041
LTL1CHTBK4-041 CAD Models
LTL1CHTBK4-041 Part Data Attributes
|
LTL1CHTBK4-041
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL1CHTBK4-041
Lite-On Semiconductor Corporation
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Optoelectronic Device Type | SINGLE COLOR LED |