Part Details for LTL1NHEG6D by Lite-On Semiconductor Corporation
Overview of LTL1NHEG6D by Lite-On Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTL1NHEG6D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTL1NHEG6D
|
TME | LED, 3mm, red, 23÷110mcd, 90°, Front: convex, 2÷2.5V, No.of term: 2 Min Qty: 1 | 950 |
|
$0.0342 / $0.1900 | Buy Now |
Part Details for LTL1NHEG6D
LTL1NHEG6D CAD Models
LTL1NHEG6D Part Data Attributes
|
LTL1NHEG6D
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL1NHEG6D
Lite-On Semiconductor Corporation
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |