Part Details for LTL2R3TGY3KS by Lite-On Semiconductor Corporation
Overview of LTL2R3TGY3KS by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTL2R3TGY3KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-2247-ND
|
DigiKey | LED GREEN CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
11650 In Stock |
|
$0.1131 / $0.5300 | Buy Now |
DISTI #
LTL2R3TGY3KS
|
Avnet Americas | LED Uni-Color Green 532nm Standard LED 2-Pin T-1 3/4 Bag - Bag (Alt: LTL2R3TGY3KS) RoHS: Compliant Min Qty: 12000 Package Multiple: 500 Container: Bag | 0 |
|
$0.1080 / $0.1224 | Buy Now |
DISTI #
859-LTL2R3TGY3KS
|
Mouser Electronics | Standard LEDs - Through Hole Green/ Water Clear 525-532nm7800mcd RoHS: Compliant | 4495 |
|
$0.1120 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 500 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.1053 | Buy Now |
Part Details for LTL2R3TGY3KS
LTL2R3TGY3KS CAD Models
LTL2R3TGY3KS Part Data Attributes
|
LTL2R3TGY3KS
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL2R3TGY3KS
Lite-On Semiconductor Corporation
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Optoelectronic Device Type | SINGLE COLOR LED |