Part Details for LTL42NKRKNN by Lite-On Semiconductor Corporation
Overview of LTL42NKRKNN by Lite-On Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTL42NKRKNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1668-ND
|
DigiKey | LED RED CLEAR T-1 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0654 / $0.3600 | Buy Now |
DISTI #
LTL42NKRKNN
|
Avnet Americas | LED Uni-Color Red 639nm 2-Pin T-1 Bag - Bag (Alt: LTL42NKRKNN) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0547 / $0.0620 | Buy Now |
DISTI #
859-LTL42NKRKNN
|
Mouser Electronics | Standard LEDs - Through Hole Red RoHS: Compliant | 0 |
|
$0.0620 / $0.3700 | Order Now |
|
Future Electronics | LTL42N Series 3 mm Red Color Clear Standard Through Hole LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0549 / $0.0641 | Buy Now |
DISTI #
LTL42NKRKNN
|
Avnet Americas | LED Uni-Color Red 639nm 2-Pin T-1 Bag - Bag (Alt: LTL42NKRKNN) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0547 / $0.0620 | Buy Now |
DISTI #
LTL42NKRKNN
|
TME | LED, 3mm, red, 110÷180mcd, 56°, Front: convex, 2÷2.4V, No.of term: 2 Min Qty: 5 | 0 |
|
$0.0434 / $0.1600 | RFQ |
Part Details for LTL42NKRKNN
LTL42NKRKNN CAD Models
LTL42NKRKNN Part Data Attributes:
|
LTL42NKRKNN
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL42NKRKNN
Lite-On Semiconductor Corporation
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Optoelectronic Device Type | SINGLE COLOR LED |