-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, T-1, 3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1970-ND
|
DigiKey | LED GREEN CLEAR T-1 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4481 In Stock |
|
$0.3786 / $1.1800 | Buy Now |
DISTI #
LTL42TG6N
|
Avnet Americas | LED Uni-Color Green 2-Pin T-1 - Bag (Alt: LTL42TG6N) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.3985 / $0.4517 | Buy Now |
DISTI #
859-LTL42TG6N
|
Mouser Electronics | Standard LEDs - Through Hole Green Clear 525nm RoHS: Compliant | 8543 |
|
$0.3680 / $0.7900 | Buy Now |
|
Future Electronics | LAMP, THRU-HOLE, 3MM, GRN, 525NM, CLR RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3850 / $0.4600 | Buy Now |
DISTI #
LTL42TG6N
|
Avnet Americas | LED Uni-Color Green 2-Pin T-1 - Bag (Alt: LTL42TG6N) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.3985 / $0.4517 | Buy Now |
DISTI #
LTL42TG6N
|
TME | LED, 3mm, green, 599÷3000mcd, 45°, Front: convex, 2.54÷4V Min Qty: 2 | 13812 |
|
$0.1500 / $0.4000 | Buy Now |
|
New Advantage Corporation | LAMP, THRU-HOLE, 3MM, GRN, 525NM, CLR RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.8467 / $0.9071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTL42TG6N
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL42TG6N
Lite-On Semiconductor Corporation
Single Color LED, Green, Water Clear, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.45 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 525 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |