Part Details for LTL81HKYKNN by Lite-On Semiconductor Corporation
Overview of LTL81HKYKNN by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for LTL81HKYKNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTL81HKYKNN-ND
|
DigiKey | LED YELLOW CLEAR T/H Min Qty: 5000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0816 | Buy Now |
DISTI #
LTL81HKYKNN
|
Avnet Americas | LED Uni-Color Amber Yellow 598nm 2-Pin - Bag (Alt: LTL81HKYKNN) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.0641 / $0.0727 | Buy Now |
DISTI #
859-LTL81HKYKNN
|
Mouser Electronics | Standard LEDs - Through Hole Yellow Clear RoHS: Compliant | 0 |
|
$0.0680 / $0.3800 | Order Now |
|
Future Electronics | Amber-Yellow 3mm 130° Water Clear 50 mcd 2.05 V LED Through Hole RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0695 / $0.0849 | Buy Now |
DISTI #
LTL81HKYKNN
|
Avnet Americas | LED Uni-Color Amber Yellow 598nm 2-Pin - Bag (Alt: LTL81HKYKNN) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.0641 / $0.0727 | Buy Now |
DISTI #
LTL81HKYKNN
|
Avnet Americas | LED Uni-Color Amber Yellow 598nm 2-Pin - Bag (Alt: LTL81HKYKNN) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.0641 / $0.0727 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6900 |
|
RFQ |
Part Details for LTL81HKYKNN
LTL81HKYKNN CAD Models
LTL81HKYKNN Part Data Attributes
|
LTL81HKYKNN
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL81HKYKNN
Lite-On Semiconductor Corporation
Single Color LED, Amber Yellow, Water Clear, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | AMBER YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 595 nm | |
Shape | CYLINDRICAL | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 130 deg |