-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Blue, Water Clear Nondiffused, T-1, 3mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTL912CBKS5
|
Avnet Americas | LED Uni-Color Blue 565nm 4-Pin Tube - Rail/Tube (Alt: LTL912CBKS5) RoHS: Compliant Min Qty: 7865 Package Multiple: 65 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTL912CBKS5
|
Mouser Electronics | Standard LEDs - Through Hole Blue Clear 470nm RoHS: Compliant | 0 |
|
$0.6410 / $0.6510 | Order Now |
DISTI #
LTL912CBKS5
|
Avnet Americas | LED Uni-Color Blue 565nm 4-Pin Tube - Rail/Tube (Alt: LTL912CBKS5) RoHS: Compliant Min Qty: 7865 Package Multiple: 65 Container: Tube | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTL912CBKS5
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL912CBKS5
Lite-On Semiconductor Corporation
Single Color LED, Blue, Water Clear Nondiffused, T-1, 3mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR NONDIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.4 mm | |
Packing Method | TUBE | |
Peak Wavelength | 465 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 45 deg |