Part Details for LTM-120 by Bivar Inc
Overview of LTM-120 by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTM-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-1301-ND
|
DigiKey | LED MOUNT .120" BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1343 / $0.5000 | Buy Now |
DISTI #
749-LTM-120
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3 or 5mm LED Black RoHS: Compliant | 0 |
|
$0.1160 / $0.4900 | Order Now |
DISTI #
70535171
|
RS | LED Mnt, Self Retaining, Vertical, 0.120in., 3mm/5mm LED, Round, Black | Bivar Inc. LTM-120 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3210 | RFQ |
|
Future Electronics | LTM Series Molded Self Retaining .120 in High LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 692Bag |
|
$0.1330 / $0.1560 | Buy Now |
|
Bisco Industries | 1535 |
|
Buy Now | ||
|
Bristol Electronics | 28000 |
|
RFQ | ||
DISTI #
LTM-120
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm, L: 3.1mm, black, UL94V-0 Min Qty: 1 | 0 |
|
$0.1790 / $0.5580 | RFQ |