Part Details for LTM-140 by Bivar Inc
Overview of LTM-140 by Bivar Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTM-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM-140-ND
|
DigiKey | LED HOLDER T13/4 CYS POY BLK Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2172 | Buy Now |
DISTI #
749-LTM-140
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3 or 5mm Black RoHS: Compliant | 0 |
|
$0.0640 / $0.3900 | Order Now |
DISTI #
70535173
|
RS | LED Mnt, Self Retaining, Vertical, 0.140in., 3mm/5mm LED, Round, Black | Bivar Inc. LTM-140 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1450 / $0.1530 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.1334 | Buy Now |
|
Bisco Industries | 318 |
|
Buy Now | ||
DISTI #
BIVLTM-140
|
Heilind Electronics | LED MOUNT, SELF IN.,3MM OR 5 RETAINING,VERTICAL,0.140 MM L | Americas - 4839 in Stock |
|
$0.0848 / $0.1064 | Buy Now |
DISTI #
LTM-140
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm, L: 3.6mm, black, UL94V-0 Min Qty: 100 | 0 |
|
$0.1560 / $0.2230 | RFQ |
DISTI #
BIVLTM-140
|
Interstate Connecting Components | LED MOUNT, SELF IN.,3MM OR 5 RETAINING,VERTICAL,0.140 MM L | 1613 |
|
$0.0848 / $0.1064 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 976 |
|
$0.1800 / $0.2700 | Buy Now |