Part Details for LTM-150 by Bivar Inc
Overview of LTM-150 by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32H7188
|
Newark | Led Spacer, Height:3.8Mm, External Diameter:5.1Mm, Spacer Material:-, Product Range:-, Accessory Type:Moulded Led Mount, Body Diameter:5.1Mm, For Use With:Bivar T-1, T-1 3/4 Leds, Overall Length:3.8Mm Rohs Compliant: Yes |Bivar LTM-150 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.2040 | Buy Now |
DISTI #
492-1029-ND
|
DigiKey | LED MOUNT .150" BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
16294 In Stock |
|
$0.0732 / $0.4000 | Buy Now |
DISTI #
749-LTM-150
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3 or 5mm LED Black RoHS: Compliant | 3880 |
|
$0.0880 / $0.4200 | Buy Now |
DISTI #
70535175
|
RS | LED Mnt, Self Retaining, Vertical, 0.150in., 3mm/5mm LED, Round, Black | Bivar Inc. LTM-150 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2840 / $0.2990 | RFQ |
|
Future Electronics | LTM Series Vertical 0.150 in Round Molded Crystaline Polymer Black LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.1340 / $0.1570 | Buy Now |
|
Bisco Industries | 1364 |
|
Buy Now | ||
|
Bristol Electronics | Min Qty: 3 | 148 |
|
$0.6581 / $1.7550 | Buy Now |
|
Quest Components | LED MOUNTING HARDWARE | 25 |
|
$0.1644 | Buy Now |
|
Quest Components | LED MOUNTING HARDWARE | 118 |
|
$0.8775 / $2.3400 | Buy Now |
DISTI #
LTM-150
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm, L: 3.8mm, black, UL94V-0 Min Qty: 1 | 0 |
|
$0.1790 / $0.5580 | RFQ |